2868554

Phoenix Contact
651-2868554
2868554

Ürt.:

Açıklama:
Güç Kaynakları - DIN Ray Montajı STEP-PS1AC12DC1.5/FL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Güç Kaynakları - DIN Ray Montajı
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
18 W
85 VAC to 264 VAC, 95 VDC to 250 VDC
1 Output
12 VDC
1.5 A
Industrial
43 mm (1.693 in)
36 mm (1.417 in)
90 mm (3.543 in)
Switching Supplies
STEP-PS
Marka: Phoenix Contact
İzolasyon Voltajı: 4 kV
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 25 C
Açık Çerçeve/Kapalı: Enclosed
Ürün Tipi: DIN Rail Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: AC-DC Power Supply
Ticari Unvan: STEP POWER
Parça No Takma Adları: STEP-PS/_1AC/12DC/1.5/FL STEPPS1AC12DC15FL
Birim Ağırlık: 251 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Vietnam
Montaj Ülkesi:
Vietnam
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Phoenix Contact STEP POWER Power Supply

Phoenix Contact STEP POWER compact power supply units are particularly suitable for installation distributors and flat control panels. The power supply units feature a high degree of efficiency and low standby losses.
Learn more

Phoenix Contact STEP POWER Power Supply - EXPANSION

Phoenix Contact has expanded its STEP POWER Power Supply line to include new variants - 24 VDC / 0.5A, 12 VDC / 1A, and 12 VDC / 1.5A (with a smaller housing). With a worldwide input voltage range 85-264VAC and 95-250VDC, The STEP POWER Power Supply expansion models consume only 0.3W/0.4W idling.
Learn more

The Phoenix Contact compact STEP POWER power supply units are particularly suitable for installation distributors and flat control panels, thanks to its design. The power supply units are available with 24 V DC output voltage in four performance classes and widths and with the special voltages 5, 12, 15 and 48 V DC. Phoenix Contact's STEP POWER line features a high degree of efficiency and the low standby losses make for high power efficiency.
View All STEP POWER Power Supplies

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

STEP Power Supply

Phoenix Contact STEP POWER family of compact power supply units is particularly suitable for installation distributors and flat control panels. The power supply units are available with 24VDC output voltage in four performance classes and widths and with the special voltages 5, 12, 15, and 48VDC. Phoenix Contact STEP POWER high degree of efficiency and the low standby losses make for high power efficiency.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Stokta Var: 64

Stok:
64 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
66,48 € 66,48 €