2920L030DR

Littelfuse
576-2920L030
2920L030DR

Ürt.:

Açıklama:
Sıfırlanabilir Sigortalar - PPTC 0.30A 60V 2920

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: Sıfırlanabilir Sigortalar - PPTC
RoHS:  
2920L
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
10 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Yükseklik: 1.25 mm
Uzunluk: 6.73 mm
Neme Duyarlı: Yes
Pd - Güç Dağılımı: 1.5 W
Ürün Tipi: Resettable Fuses - PPTC
Fabrika Paket Miktarı: 1500
Alt kategori:: PPTC Resettable Fuses
Tip: PolyFuse Resettable PTC
Genişlik: 4.8 mm
Birim Ağırlık: 160 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Tayvan
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

PolySwitch Surface-Mount Resettable PTCs

Littelfuse PolySwitch Surface-Mount (SMD) Resettable PTCs provide overcurrent protection for applications where space is at a premium, and resettable protection is desired. The components are reliable and capable of protecting computers and consumer electronics against temporary overcurrent faults. Package sizes range from 0402 to 3425, while the current hold ranges from 50mA to 7.0A. The Littelfuse PolySwitch SMD product family is qualified to strict automotive standards (per AECQ200). As a result, these PTCs are suitable for protecting electronic control units (ECUs) against damage from faults that would otherwise require costly, complete module replacement.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

2.920 L PolySwitch® Sıfırlanabilir Sigortalar

Littelfuse 2.920 L PolySwitch® Sıfırlanabilir Sigortalar, sıfırlanabilir koruma isteyen orta voltaj uygulamaları için aşırı akım koruması sağlar. Bu Polimer Pozitif Sıcaklık Katsayısı (PPTC) cihazları, yüksek voltaj, düşük profil ve arıza akımlarına hızlı tepki verme özelliklerine sahiptir. 2.920 L sıfırlanabilir sigortaları -40°C ile +85°C arasındaki sıcaklık aralığında çalışır. Tipik uygulamalar arasında IEEE 1394 port koruması, güçlendirilmiş ethernet port koruması (IEEE 802,3 af), otomotiv elektronik kontrol modülü koruması ve düşük voltajlı telekom ekipmanları koruması bulunmaktadır.

Stokta Var: 11.094

Stok:
11.094
Hemen Gönderilebilir
Siparişte:
9.600
Beklenen 1.09.2026
Fabrika Teslim Süresi:
13
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (1500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,611 € 0,61 €
0,556 € 5,56 €
0,463 € 23,15 €
0,401 € 40,10 €
0,378 € 94,50 €
0,353 € 176,50 €
Tam Makara (1500'in katları olarak sipariş verin)
0,292 € 438,00 €
0,28 € 1.260,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.