3059715

Phoenix Contact
651-3059715
3059715

Ürt.:

Açıklama:
Sabit Klemensler PWO 4-POT-SL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
49 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,20 € 2,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Sabit Klemensler
RoHS:  
1 Position
8.1 mm
Push-In
32 A
800 V
24 AWG
12 AWG
Panel Mount
Horizontal
Gray
PWO
Marka: Phoenix Contact
Kontak Malzemesi: Copper
Yanıcılık Derecesi: UL 94 V-0
Yükseklik: 30 mm
Uzunluk: 53.2 mm
Ürün: Fixed Terminal Blocks
Ürün Tipi: Fixed Terminal Blocks
Fabrika Paket Miktarı: 50
Alt kategori:: Terminal Blocks
Sonlandırma Stili: Snap In
Ticari Unvan: COMBICON Power
Birim Ağırlık: 7,521 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Panel Feed-Through Terminal Blocks

Phoenix Contact Panel Feed-Through Terminal Blocks offer a complete range of wiring "through the panel". The High Current PFT Series features terminal blocks with secure universal screw and ring lug/bolt connection technology. The PWL 16 Series offers spring termination on both sides of the panel. The Phoenix Contact PWO Series offers user-friendly push-in connections, tool-free wiring of conductors with ferrules or solid conductors, and molded versions that ensure maximum tightness of seals.

PWO Panel Feed-Through Terminal Blocks

Phoenix Contact PWO Panel Feed-Through Terminal Blocks offer user-friendly push-in connections, tool-free wiring of conductors with ferrules or solid conductors, and molded versions that ensure maximum tightness of seals. Phoenix Contact PWO Terminal Blocks also feature easy grouping with engagement pin versions and terminal halves that can be easily assembled by simply snapping them together.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.