387007120

Tark Thermal Solutions
739-387007120
387007120

Ürt.:

Açıklama:
Termoelektrik Peltier Modules Thermoelectric Cooler, Mini Form Factor, AuSn Solder, 4.6W, 8.8x11x2.2mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Tark Thermal Solutions
Ürün Kategorisi: Termoelektrik Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
4.6 W
81.6 C
2 A
3.99 V
8.8 mm
11 mm
2.2 mm
+ 150 C
Marka: Tark Thermal Solutions
Kablo uzunluğu: 50.8 mm
Ürün: Thermoelectric Coolers
Seri: HTX
Fabrika Paket Miktarı: 26
Alt kategori:: Thermoelectric
Sonlandırma Stili: Wire Leads
Ticari Unvan: OptoTEC
Parça No Takma Adları: HTX20,31,F2A,0909,11,W2.25 HTX20-31-F2A-0909-11-W2.25 HTX20-31-F2A-0909-11-W2.25
Birim Ağırlık: 18,144 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Uyumluluk Kodları
CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Çin
Ülke, sevkiyat anında değişikliğe tabidir.

OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.

OptoTEC OTX/HTX Thermoelectric Coolers

Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers feature high-performing thermoelectric material that boosts performance and tightens process control. OptoTEC OTX coolers have a maximum operating temperature of +120°C, and the HTX coolers are designed to operate in temperatures up to +150°C. These coolers are primarily used in applications to stabilize the temperature of sensitive optical components in the telecom and photonics industries. Tark Thermal Solutions OptoTEC OTX/HTX Thermoelectric Coolers offer a miniature footprint, no sound or vibration, and reliable solid-state operation.

Termoelektrik Soğutucular (TEC'ler)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

Stokta Var: 68

Stok:
68 Hemen Gönderilebilir
Fabrika Teslim Süresi:
25 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
30,53 € 30,53 €
28,68 € 143,40 €
27,92 € 279,20 €
26,91 € 699,66 €
25,28 € 1.314,56 €
24,80 € 2.579,20 €
24,79 € 6.445,40 €