L99-M0018-3050-C

Rosenberger
476-L99-M0018-3050-C
L99-M0018-3050-C

Ürt.:

Açıklama:
Ethernet Kabloları / Ağ Kabloları cable assembly Magnetic RJ45

Stokta Var: 35

Stok:
35 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
59,85 € 59,85 €
53,11 € 531,10 €
51,05 € 1.276,25 €
45,43 € 2.271,50 €
43,81 € 4.381,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Rosenberger
Ürün Kategorisi: Ethernet Kabloları / Ağ Kabloları
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Female
3.05 m (10.007 ft)
Gray
26 AWG
Marka: Rosenberger
Açıklama/İşlev: Extension cable
Ürün Tipi: Ethernet Cables / Networking Cables
Fabrika Paket Miktarı: 25
Alt kategori:: Cable Assemblies
USOC Kodları: RJ45
Parça No Takma Adları: 343593
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Magnetic Power/Data Applications

Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).

Magnetic RJ45 Cables

Rosenberger Magnetic RJ45 Cables feature a female adapter cable and a male extension cable. The RJ45 series is an innovative magnetic connector solution for Ethernet connections and features a high number of mating cycles and ease of termination design. The unique, self-mating and locking magnetic plug ensures the right connection every time, even in the most difficult places. Rosenberger Magnetic RJ45 Cables are ideal for applications where connections and disconnections are needed frequently.