503480-1600

Molex
538-503480-1600
503480-1600

Ürt.:

Açıklama:
FFC ve FPC Konnektörleri .5mm FPC 16P CONN RA SMT B-FLIP DUAL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: FFC ve FPC Konnektörleri
RoHS:  
Board Mount
16 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
503480
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marka: Molex
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Black, White
Muhafaza Materyalleri: Liquid Crystal Polymer (LCP)
Montaj Stili: SMD/SMT
Ürün Tipi: FFC & FPC Connectors
Fabrika Paket Miktarı: 3000
Alt kategori:: FFC & FPC Connectors
Ticari Unvan: Easy-On
Voltaj Derecesi: 50 V
Birim Ağırlık: 56,610 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Vietnam
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

0.50mm Easy-On Front-Flip FFC/FPC Connectors

Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors feature a robust Easy-On actuator and cable-tab. The actuator rotates back 115° to provide a wide access area for cable insertion and extraction. The cable-tab feature provides cable guidance and ensures secure retention. Constructed using high-temperature materials, these connectors meet rigorous environmental standards, including RoHS and halogen-free requirements. Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors are well-suited for LCD and PDP flat-panel displays, optical disk drives, car audio, notebook PC, tablet PC, portable game LCDs, and personal navigation equipment. The Easy-On family includes a 1.90mm height single-bottom contact connector.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

0.5mm FPC Connector with Dual Contact

Molex 0.5mm FPC Connectors with Dual Contact provide optimal space savings and the ability to source one connector to accommodate various FPC applications. This FPC Connector is one of the first 0.5mm (.020") pitch micro versions with a dual contact design. Molex 0.5mm pitch FPC Connectors with Dual Contact eliminate the need to source a top and bottom type connector when routing FPC to parallel boards. It also features a BackFlip™ actuator that provides easy cable insertion and high upward pull force, and an actuator lever that offers optimum length for easy use and space savings. Specifications for the 0.5mm FPC connector include a 0.5A current, 50V voltage, and withstanding voltage of 200VAC.

Stokta Var: 13.295

Stok:
13.295 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,16 € 1,16 €
0,989 € 9,89 €
0,886 € 22,15 €
0,839 € 83,90 €
0,785 € 196,25 €
0,755 € 377,50 €
0,748 € 748,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,718 € 2.154,00 €
0,711 € 4.266,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.