W3G300-ME46-01

ebm-papst
5912-W3G300-ME46-01
W3G300-ME46-01

Ürt.:

Açıklama:
EC Fanlar EC Axial Fan, 330x76.7mm Round, 26VDC, 1500CFM, 180W, 7A, 3000RPM, Ball Bearing

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 8

Stok:
8
Hemen Gönderilebilir
Siparişte:
10
Beklenen 20.04.2026
Fabrika Teslim Süresi:
22
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
308,52 € 308,52 €
302,46 € 3.024,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ebm-papst
Ürün Kategorisi: EC Fanlar
RoHS:  
Axial Fan
330 mm
76.7 mm
330 mm
26 VDC
3000 RPM
180 W
IP24KM
W3G300
Rulman Tipi: Ball
Marka: ebm-papst
Akım Tipi: EC
Ürün Tipi: EC Fans
Boyut: 330 mm x 76.7 mm Round
Fabrika Paket Miktarı: 1
Alt kategori:: Fans, Blowers & Accessories
Birim Ağırlık: 2 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8414596590
ECCN:
EAR99

W3G300 Series Guide Vane EC Axial Fan

ebm-papst W3G300 Series Guide Vane EC Axial Fan is a fan housing with guide vanes and high power density on air power per square inch. This axial fan is not exposed to voltage fluctuation or frequency deviations. The W3G300-ME46 fan features a compact design, reverse polarity protection, locked-rotor detection, load dump protection, motor current limitation, and error output (high-side switch). This fan operates at a 16VDC to 32VDC nominal voltage range and -40°C to 85°C temperature range. The W3G300 axial fan is ideal for a wide temperature range for transportation, automotive, EV charging, renewable solutions, battery storage, and industrial requirements.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

EV Charging Station Solutions

ebm-papst Electric Vehicle (EV) Charging Station Solutions feature an extensive portfolio of fans, providing customized solutions for a variety of electromobility applications. These fans are designed to help offset the heat generated during charging. Heat affects charging stations, making reliable cooling of the charging cable and power electronics crucial for maintaining performance and longevity. The charging station solutions from ebm-papst include durable DC and GreenTech EC motors, which offer exceptional efficiency and actively support resource conservation.

Battery Energy Storage System (BESS) Solutions

ebm-papst offers a robust fan lineup that optimizes the temperature in a battery energy storage system (BESS), helping to enhance performance, lengthen its lifespan, and provide reliable operation. The BESS stores energy from renewable sources like solar and wind so it can be used at another time, such as during peak usage times to help mitigate cost or when demand exceeds the power generated. The systems need to remain within a set temperature range to operate reliably and at optimal efficiency, and this requires an intelligent thermal management system. Axial and centrifugal fans from ebm-papst can help enable demand-based cooling by adjusting their output to deliver the required cooling capacity at any given time. With a full range of sizes and options, ebm-papst has the ideal solution for virtually any sized system and budget.