MSP-EXP430F5529LP

Texas Instruments
595-MSPEXP430F5529LP
MSP-EXP430F5529LP

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - MSP430 MSP-EXP430F5529LP

Stokta Var: 133

Stok:
133
Hemen Gönderilebilir
Siparişte:
9
Beklenen 18.02.2026
100
Beklenen 26.02.2026
Fabrika Teslim Süresi:
12
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,52 € 14,52 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - MSP430
RoHS:  
MSP-EXP430F5529LP
Experimenter Boards
MSP430
MSP430F5529
Marka: Texas Instruments
Açıklama/İşlev: Development boards and kits
İle kullanmak için: MSP430F552x
Arayüz Türü: JTAG, UART, USB
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
İşletim Besleme Voltajı: 3.6 V
Ürün Tipi: Development Boards & Kits - MSP430
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Birim Ağırlık: 90,720 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MSP-EXP430F5529LP USB LaunchPad Evaluation Kit

Texas Instruments MSP-EXP430F5529LP USB LaunchPad Evaluation Kit is an easy-to-use Evaluation Module based on the MSP430F5529 microcontroller. It contains everything needed to start developing on a USB-enabled MSP430 MCU, including on-board emulation for programming and debugging and on-board buttons and LEDs for quick integration of a simple user interface. This LaunchPad is excellent for general-purpose applications due to its 25MHz, integrated Full-Speed USB 2.0 and analog/digital integration; for battery-operated applications thanks to its low-power capabilities; and is excellent for beginners and experienced developers alike thanks to its multiple points of entry into software development. Rapid prototyping is a snap thanks to 40-pin BoosterPack headers and a wide range of BoosterPack plug-in modules enabling wireless, display drivers, temperature sensing, and much more.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.