73251-1852

Molex
538-73251-1852
73251-1852

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler SMA JACK 2 H FLANGE GE W/0-80 THD 50 OHM

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
27 GHz
Compression
Straight
Standard
Flange Mount
Bulk
Gövde Cilası: Passivated
Gövde Malzemesi: Stainless Steel
Gövde Stili: Flange
Marka: Molex
Kontak Malzemesi: Beryllium Copper
Kontak Kaplama: Gold
Sıklık: 27 GHz
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: 73251
Fabrika Paket Miktarı: 80
Alt kategori:: RF Interconnects
Parça No Takma Adları: 0732511852 732511852
Birim Ağırlık: 1,780 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Amerika Birleşik Devletleri
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Precision Optimized SMA Connectors

Molex Precision Optimized SMA Connectors are high-performance subminiature connectors operating to 27GHz. Threaded coupling ensures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.

Precision Test Connectors

Molex Precision Test Connectors provide the digital testing industry's only vertical PCB launch configuration connector. The innovative Precision 2.92mm Compression-Mount Test Connectors optimize design flexibility and reduce installation time while achieving up to 50GHz analog performance for high-speed digital systems over 20Gbps. High-performance optimized SMA connectors operate to 27GHz.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More

Stokta Var: 12

Stok:
12 Hemen Gönderilebilir
12'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,54 € 18,54 €
15,76 € 157,60 €
14,77 € 369,25 €
13,63 € 681,50 €
13,19 € 1.055,20 €
12,74 € 3.057,60 €
12,50 € 7.000,00 €