744750530047

Wurth Elektronik
710-744750530047
744750530047

Ürt.:

Açıklama:
Güç İndüktörleri - Kurşunlu WE-FAMI THT 1410 4.7uH 11.8A 4.8mOhms

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 52

Stok:
52 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,02 € 2,02 €
1,75 € 87,50 €
1,50 € 120,00 €
1,32 € 316,80 €
1,19 € 666,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Güç İndüktörleri - Kurşunlu
RoHS:  
Wirewound
Radial
Shielded
4.7 uH
20 %
11.8 A
4.8 mOhms
18 A
- 40 C
+ 125 C
Standard
PCB Mount
11 mm
14.8 mm
Ferrite
WE-FAMI
Tray
Uygulama: Power
Marka: Wurth Elektronik
Bacak Çapı: 1.1 mm
Bacak aralığı: 12 mm
Ürün: Power Inductors
Ürün Tipi: Power Inductors - Leaded
Fabrika Paket Miktarı: 80
Alt kategori:: Inductors, Chokes & Coils
Test Frekansı: 100 kHz
Birim Ağırlık: 6,670 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-FAMI Inductors

Würth Elektronik WE-FAMI Inductors are THT high-current inductors made of a coil design material and featuring 60% higher current saturation than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component. The magnetically shielded construction design reduces the magnetic stray field and also offers insulation protection against accidental contact, eliminating additional insulation measures. Würth Elektronik WE-FAMI Inductors can be ideally integrated into DC/DC converters, power supplies, power pack chargers, and home entertainment systems.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

High Current Power Inductors & Common Mode Chokes

Würth Elektronik High Current Power Inductors and Common Mode Chokes are current-compensated common-mode chokes with two cores, MnZn and NiZn. They are ideal for network applications with a wide variety of interface-suppressing features across a broad frequency range. Würth Elektronik WE-FAMI inductors are THT high-current inductors made with coil design material and offer 60% higher saturation current than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component.