74AUP2G98GUX

Nexperia
771-74AUP2G98GUX
74AUP2G98GUX

Mfr.:

Description:
Logic Gates 74AUP2G98GU/SOT1160/XQFN10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
AUP
6 Input
XQFN-10
2 Output
23.3 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Nexperia
Output Current: 20 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 250 mW
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: 935304488115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74AUP2G5x Dual PCB Multiple Function Gates

Nexperia 74AUP2G5x Low-Power Dual PCB Configurable Multiple Function Gates are dual configurable multiple function gates with Schmitt-trigger inputs. Using the 3-bit input, the gates are configurable as logic functions AND, OR, NAND, NOR, XOR, inverter and buffer. All inputs can be connected directly to VCC or GND.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,251 € 1.004,00 €