831330C2SP.LL

Crouzet
874-831330C2SP.LL
831330C2SP.LL

Mfr.:

Description:
Basic / Snap Action Switches SNSW 5A PCB GOLD 70514175 LEFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
83113
Lever
1.6 N
Solder Pin
PCB Mount
Actuator Style: Lever
Brand: Crouzet
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: X0223360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

83133 Subminiature Microswitches

Crouzet 83133 Subminiature Microswitches are double break changeover (form Za) switches with a maximum rating of 5A, 250VAC. The switches are available with rear, side, or front outputs as well as a wide array of actuator options. The 83133 series is particularly suited for detection/switching in positioning units used for industrial valve/actuator applications. The switches are also suitable for use in electrical equipment in low voltage applications for auxiliary signaling contacts.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,13 € 1.313,00 €
12,74 € 3.185,00 €
12,35 € 6.175,00 €
11,98 € 11.980,00 €
2.500 Quote