AC2-B0-24-610-1F1-C

Carling Technologies
691-AC2B0246101F1C
AC2-B0-24-610-1F1-C

Ürt.:

Açıklama:
Devre Kesiciler Circuit Breaker 2 pole, 50/60Hz, 10A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
80,13 € 80,13 €
64,66 € 323,30 €
59,19 € 591,90 €
58,17 € 5.817,00 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Carling Technologies
Ürün Kategorisi: Devre Kesiciler
RoHS:  
A
Circuit Breaker
Hydraulic Magnetic
10 A
277 VAC
80 VDC
2 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Marka: Carling Technologies
Montaj Stili: Panel Mount
Fabrika Paket Miktarı: 1
Alt kategori:: Circuit Breakers
Sonlandırma Stili: Quick Connect
Voltaj Derecesi: 277 VAC, 80 VDC
Parça No Takma Adları: AC2B0246101F1C
Birim Ağırlık: 130 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

Carling Technologies A-Series Circuit Breakers

Carling Technologies A-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for precision performance in general purpose applications, as well as in extreme temperatures. These circuit breakers from Carling Technologies are available with handle actuators for 1 - 6 poles, and with rocker actuators for 1 - 3 poles. Current ratings offered range from 0.02 to 50 amps, with voltage ratings up to 277VAC or 80VDC. The A-Series Circuit Breakers are offered with a choice of time delays, terminals, and actuator styles, These COTS (Commercial Off-The-Shelf) circuit breakers are designed and tested to withstand demanding military environmental requirements, and are suitable for many telecommunications and marine applications.
Learn more

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

A Series Circuit Breakers

Carling Technologies A Series Circuit Breakers are compact, temperature stable hydraulic magnetic circuit breakers designed for precision operation in OEM markets requiring general purpose and full load amp applications. The visi-rocker or paddle actuators offer a clean, contemporary design for front panel operations.