AFG31251

Tektronix
795-AFG31251
AFG31251

Ürt.:

Açıklama:
Fonksiyon Jeneratörleri ve Sentezleyiciler Arbitrary Function Generator: 1-ch 250MHz Bandwidth 2GSa/s sample rate 16M pts arb memory 14-bit vertical resolution 5Vpp to 50ohm traceable cal cert std.

Mouser şu anda bu ürünü bölgenizde satmamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Tektronix
Ürün Kategorisi: Fonksiyon Jeneratörleri ve Sentezleyiciler
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satmamaktadır.
Marka: Tektronix
Ürün Tipi: Function Generators & Synthesizers
Seri: AFG31000
Fabrika Paket Miktarı: 1
Alt kategori:: Test Equipment
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

AFG3000 Arbitrary / Function Generators

Tektronix AFG3000 Arbitrary / Function Generators represent a breakthrough in signal source technology. The large display and intuitive user interface makes this product easy to learn and use. AFG3000 Arbitrary / Function Generators generate frequencies up to 240MHz and sampling rates up to 2 GS/s, as well as front panel memory USB connectivity for saving and transferring waveforms and settings. Tektronix offers dual-channel models that allow a completely independent selection of waveforms and frequencies.

AFG31000 Arbitrary/Function Generator

Tektronix AFG31000 Function Generator has upgrades that dramatically improve test efficiency and productivity, including InstaView™ technology that shows waveforms in real-time. This generator is an addition to the classic AFG1000, AFG2000, and AFG3000 generators and features a sequencing option that allows the programming of long, complex waveforms with up to 256 steps. The AFG31000 has TekBench™ technology and a 228.6mm capacitive display for easy reading and monitoring. Tektronix AFG31000 Function Generator features built-in waveform creation capabilities, simplified multi-unit sync, and is well-suited for many design and research applications.