APPM-A05MAPAN-AS1

Amphenol LTW
523-APPM-A05MAPANAS1
APPM-A05MAPAN-AS1

Ürt.:

Açıklama:
Dairesel İtme Çekmeli Konnektörler Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Field Installable

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
10
Beklenen 7.04.2026
Fabrika Teslim Süresi:
5
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,47 € 11,47 €
10,17 € 101,70 €
9,79 € 195,80 €
9,39 € 469,50 €
8,87 € 887,00 €
8,08 € 1.616,00 €
7,57 € 3.785,00 €
6,94 € 6.940,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Dairesel İtme Çekmeli Konnektörler
RoHS:  
Connectors
Straight Plug
Pin (Male)
5 Contact
Cable Mount
Solder
MPronto-12 Kit
Marka: Amphenol LTW
Kontak Kaplama: Gold
Akım Oranı: 4 A
Ürün Tipi: Circular Push Pull Connectors
Fabrika Paket Miktarı: 10
Alt kategori:: Circular Connectors
Ticari Unvan: MPronto-12
Voltaj Derecesi: 60 VAC/DC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MPronto-12 Kit Circular Push-Pull Connectors

Amphenol LTW MPronto-12 Kit Circular Push-Pull Connectors are the first truly backward compatible to all M12*1.0 threaded sockets with worldwide-patented. These connectors are uniquely designed with one simple push-to-plug and pull-to-unplug. The MPronto-12 connectors operate from 2A to 4A current range and 30VAC/DC to 250VAC/DC voltage range. These push-pull connectors meet IP67, IP68, and IP69K ingress protection and are compliant with IEC 61076-2-101. The MPronto-12 kit push-pull connectors save more than 80% of installation time. These push-pull connectors feature more contact range up to 17pins than traditional M12. The MPronto-12 kit push-pull connectors cord sets are available in a straight and right angle for various M12 codes.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

M12 A-Code Circular Metric Connectors

Amphenol LTW M12 A-Code Circular Metric Connectors offer 2 to 17 pins and support push-pull and screw-thread mating styles. Features include complete 360° shielding, optimal signal performance with a Cat5e data transmission rate, and IEC 61076-2-101 compliance for industry-wide connector compatibility. Being vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K for waterproof protection, these connectors are ideal for wet and harsh environments. Suitable applications for the M12 A-Code Connectors from Amphenol LTW include surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.