AXF6D2412

Panasonic Industrial Devices
769-AXF6D2412
AXF6D2412

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri 24 pins Header 6.00x1.80x0.46mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 15000   Çoklu: 15000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,06 € 15.900,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Headers
24 Position
2 Row
Solder
Straight
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
A35UH
Cut Tape
Marka: Panasonic Industrial Devices
Montaj Stili: SMD/SMT
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 15000
Alt kategori:: Board to Board & Mezzanine Connectors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

A35UH Connectors

Panasonic A35UH Board-To-FPC High Current Stacking Connectors offer high-current capacity required for multiple connections of power signals. The connectors allow for a thinner design with a low-profile mated height of 0.6mm. These connectors support a maximum of 5A that can be supplied to the power terminals to allow for a reduction in the number of power line pins and contributes to space savings. Panasonic A35UH connectors feature the Panasonic Tough Contact structure that provides the connectors with high resistance to shock and vibration. Applications include multiple connections of power signals between USB and battery in portable terminals, such as smartphones and tablet PCs.