BK1-HTJ-606I

Eaton Electronics
504-BK1-HTJ-606I
BK1-HTJ-606I

Ürt.:

Açıklama:
Sigorta Yuvaları PANEL MOUNT FUSEHOLDER 1/4"

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 514

Stok:
514 Hemen Gönderilebilir
Fabrika Teslim Süresi:
60 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,19 € 5,19 €
4,31 € 21,55 €
3,79 € 37,90 €
3,23 € 161,50 €
3,04 € 304,00 €
2,73 € 682,50 €
2,72 € 1.360,00 €
2,31 € 2.310,00 €
2,30 € 6.900,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Sigorta Yuvaları
RoHS:  
HTJ
Fuse Holders
1/4 in x 1 1/4 in
Cartridge
Panel Mount
1 Pole
10 A
250 VAC
Solder Lug
Bulk
Marka: Eaton Electronics
Renk: Black
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Aydınlatma: Non-Illuminated
Ürün Tipi: Fuse Holders
Fabrika Paket Miktarı: 1000
Alt kategori:: Fuses
Birim Ağırlık: 1 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536908585
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

HTJ Panel Mount Fuse Holders

Eaton Electronics HTJ Panel Mount Fuse Holders are a cost-effective solution that accepts 6.3mmx32mm (1/4” x 1-1/4”) cartridges or ferrule fuses. The family has ratings up to 250V and 15A with options for quick connect or solder terminals. These HTJ fuse holders are intended for through-panel access, which keeps the fuse externally accessible through an electrical enclosure. This not only helps in ease of replacement upon opening but also keeps the wire connections contained within the enclosure for safety. The family offers different fuse carrier options between twist knobs for manual operation or flush mounting assembly for screwdriver operation. All HJT configurations are molded of UL 94 V-0 flammability rated plastic as well as CE and RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.