BPWX 0.5-08-50

BIAS Power
907-BPWX0.5-08-50
BPWX 0.5-08-50

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı .5W 8V, 5V DUAL 90-308V Extreme Temp

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 100   Çoklu: 20
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,59 € 959,00 €
9,15 € 2.379,00 €
8,84 € 4.420,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
BIAS Power
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
500 mW
90 VAC to 308 VAC
2 Output
8 VDC
63 mA
5 VDC
63 mA
Through Hole
Encapsulated
3 kVAC
27.94 mm
23.24 mm
13.97 mm
Marka: BIAS Power
Endüstri: Industrial
Giriş Frekansı: 50 Hz/60 Hz
Yük Düzenleme: Regulated
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Bulk
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 20
Alt kategori:: Power Supplies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504409190
USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

BPWX Series Power Supply Modules

Bias Power BPWX Power Supply Modules are ideal for applications where operation from 277VAC mains is required. The BPWX Series is a low-cost solution that provides one-half, one, or two watts of output power at 8 or 14VDC (Vo) and an optional 3.3VDC or 5VDC (Vr) output for logic functions such as clocks, microprocessors, or remote control sensors. BPWX modules are also available in single (Vo) or dual (Vo & Vr) output. These supplies offer a patented design that includes a custom integrated circuit housed inside a small enclosure. The BPWX Series power modules have all the features of the BPW version, but with an extreme temperature range suitable for higher-temperature applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.