BPWX 2-14-50

BIAS Power
907-BPWX2-14-50
BPWX 2-14-50

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 2W 14V, 5V DUAL 90-308V Extreme Temp

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 500   Çoklu: 20
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,32 € 5.660,00 €
11,31 € 11.310,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
BIAS Power
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
2 W
90 VAC to 308 VAC
2 Output
14 VDC
143 mA
5 VDC
83 mA
Through Hole
Encapsulated
3 kVAC
34.214 mm
28.372 mm
14.757 mm
Marka: BIAS Power
Endüstri: Industrial
Giriş Frekansı: 50 Hz/60 Hz
Yük Düzenleme: Regulated
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Tube
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 20
Alt kategori:: Power Supplies
Birim Ağırlık: 52,554 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

BPWX Series Power Supply Modules

Bias Power BPWX Power Supply Modules are ideal for applications where operation from 277VAC mains is required. The BPWX Series is a low-cost solution that provides one-half, one, or two watts of output power at 8 or 14VDC (Vo) and an optional 3.3VDC or 5VDC (Vr) output for logic functions such as clocks, microprocessors, or remote control sensors. BPWX modules are also available in single (Vo) or dual (Vo & Vr) output. These supplies offer a patented design that includes a custom integrated circuit housed inside a small enclosure. The BPWX Series power modules have all the features of the BPW version, but with an extreme temperature range suitable for higher-temperature applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.