CS5490-ISZ

Cirrus Logic
777-CS5490-ISZ
CS5490-ISZ

Mfr.:

Description:
Analog Front End - AFE 2Ch Energy Mgt AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog Front End - AFE
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CS5490
Analog Front End
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Product: Power Monitors
Product Type: Analog Front End - AFE
Factory Pack Quantity: 48
Subcategory: Data Converter ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Energy Measurement ICs

Cirrus Logic Energy Measurement ICs are high-accuracy energy measurement analog front ends. These ICs incorporate independent 4th order Delta-Sigma analog-to-digital converters for every channel, reference circuitry, and the proven EXL signal processing core to provide active, reactive, and apparent energy measurement. RMS and power factor calculations for these Energy Measurement ICs are available and are output via a configurable energy pulse, or direct SPI/UART serial access to on-chip registers. Cirrus Logic Energy Measurement ICs also provide instantaneous current, voltage, and power measurements that are available over the serial port.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
Price:
Min:
0