DWFR-8/2-0-STK

TE Connectivity / Raychem
650-DWFR-8/2-0-STK
DWFR-8/2-0-STK

Ürt.:

Açıklama:
Isıyla Daralan Makaron ve Manşonlar DWFR-8/2-0-STK PRICE PER STICK

Stokta Var: 137

Stok:
137
Hemen Gönderilebilir
Siparişte:
375
Beklenen 10.06.2026
Fabrika Teslim Süresi:
18
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,38 € 9,38 €
7,90 € 39,50 €
6,82 € 68,20 €
6,81 € 170,25 €
6,10 € 305,00 €
6,07 € 607,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Isıyla Daralan Makaron ve Manşonlar
RoHS:  
REACH - SVHC:
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.2 m (3.937 ft)
8 mm (0.315 in)
2 mm (0.079 in)
4:1
DWFR
Bulk
Marka: TE Connectivity / Raychem
Dielektrik Gücü: 600 V
Yanıcılık Derecesi: Flame Retardant
Maksimum Çalışma Sıcaklığı: + 110 C
Minimum Çalışma Sıcaklığı: - 40 C
Minimum Büzülme Sıcaklığı: + 60 C
Ürün Tipi: Heat Shrink Tubing and Sleeves
Fabrika Paket Miktarı: 25
Alt kategori:: Wire & Cable Management
Parça No Takma Adları: EH2296-000
Birim Ağırlık: 140,616 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DWFR Tubing

TE Connectivity's (TE) DWFR Tubing is dual-wall, flame retardant heat shrink tubing with UL VW-1 flammability rating. DWFR Tubing is made from a polyolefin jacket with a thermoplastic adhesive inner wall. This moisture-resistant series insulates and environmentally seals and protects components and other electrical connections and terminations. The medium wall thickness of this TE Connectivity tubing provides increased mechanical protection. The 3:1 and 4:1 shrink ratios allow DWFR to cover a variety of substrates with a limited number of tubing sizes. The series is ideal for sealing and protecting connector-to-cable transitions and for repairing damaged cable jackets.