FDMS86263P MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
onsemi MOSFETs PT5 150/25V Pch Pwr Trench MOSFET 10.734In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3.000

Si SMD/SMT Power-56-8 P-Channel 1 Channel 150 V 22 A 42 mOhms - 25 V, 25 V 4 V 63 nC - 55 C + 150 C 104 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs FET -150V 53.0 MOHM PQFN56 Non-Stocked Lead-Time 53 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Si SMD/SMT PQFN-8 P-Channel 1 Channel 150 V 22 A 53 mOhms 25 V 4 V 45 nC - 55 C + 150 C 104 W Enhancement Reel