FLUKE-114

Fluke
676-114
FLUKE-114

Ürt.:

Açıklama:
Dijital Multimetreler ELECTRICAL TRMS MULTIMETER

Mouser şu anda bu ürünü bölgenizde satmamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Fluke
Ürün Kategorisi: Dijital Multimetreler
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satmamaktadır.
RoHS:  
Multimeters
Hand Held
0.001
3 1/2 Digit
600 mV to 600 V
100 mOhms to 40 MOhms
6000
Auto, Manual
True RMS
No Data Hold
Marka: Fluke
Ürün Tipi: Multimeters
Fabrika Paket Miktarı: 5
Alt kategori:: Test Equipment
Parça No Takma Adları: 2538783
Birim Ağırlık: 721,224 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992

110 Multimeters

Fluke 110 Multimeters are ideal for utility, electrical, field service technicians, HVAC systems, and electricians. The Fluke 113 multimeter is designed for basic electrical tests and features the VCHEK™ LoZ low impedance measurement function that simultaneously tests for voltage and continuity. The 114 model is a compact true-rms meter for electrical troubleshooting and uses LoZ technology to prevent false readings from ghost voltage. The Fluke 115 offers current measurement, a 6000-count display, and a bar graph. The 116 multimeter is specifically designed for HVAC professionals to troubleshoot heating, ventilation, and air condition equipment. The 116 unit also has a built-in thermometer and a microamps feature that tests for problems with flame sensors. The Fluke 117 has VoltAlert™ technology for non-contact voltage detection and is ideal for demanding settings like commercial buildings, hospitals, and schools.