FSB50250AS

onsemi
512-FSB50250AS
FSB50250AS

Mfr.:

Description:
Intelligent Power Modules - IPMs Smart Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
REACH - SVHC:
3-Phase
500 V
SPM-23 GD
SMD/SMT
Si
13.4 W
- 40 C
+ 150 C
Brand: onsemi
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Intelligent Power Modules - IPMs
Series: SPM 5
Factory Pack Quantity: 450
Subcategory: Discrete and Power Modules
Unit Weight: 3,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Advanced Motion SPM® 5 Modules

onsemi Advanced Motion SPM® 5 Modules provide a fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. The SPM 5 modules integrate optimized gate drive of the built-in MOSFETs (FRFET® or SuperFET® technology) to minimize EMI and losses. This also provides multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage and high-current drive signals. onsemi SPM 5 modules come with separate open-source MOSFET terminals for each phase to support the widest variety of control algorithms.

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

Motion SPM® Modules

onsemi / Fairchild Motion SPM® Modules integrate drive and protection circuitry into a single package. These modules simplify and accelerate designs and optimize efficiency. The SPM modules are sometimes referred to as Intelligent Power Modules (IPM). A full line of highly integrated smart-power modules is available for a wide range of energy-savvy applications. The onsemi SPM modules provide solutions that drive efficiency, reduce board space, improve system reliability, and speed up time-to-market.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,52 € 7,52 €
5,13 € 51,30 €
3,59 € 359,00 €
Full Reel (Order in multiples of 450)
3,59 € 1.615,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩