GW P9LR37.PM-M3M8-XX51-1

ams OSRAM
720-GWP37PMM3M8XX511
GW P9LR37.PM-M3M8-XX51-1

Ürt.:

Açıklama:
Beyaz LED'ler High Power Outdoor White LED

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.500

Stok:
3.500 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,757 € 0,76 €
0,527 € 5,27 €
0,386 € 38,60 €
0,323 € 161,50 €
0,302 € 302,00 €
Tam Makara (2000'in katları olarak sipariş verin)
0,285 € 570,00 €
0,265 € 1.060,00 €
0,246 € 2.460,00 €
0,239 € 5.736,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ams OSRAM
Ürün Kategorisi: Beyaz LED'ler
RoHS:  
White LEDs
SMD/SMT
White
6500 K
200 lm
70
120 deg
180 mA
5.53 V
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
DURIS S5050
Reel
Cut Tape
Marka: ams OSRAM
Neme Duyarlı: Yes
Fabrika Paket Miktarı: 2000
Alt kategori:: LEDs
Ticari Unvan: DURIS
Parça No Takma Adları: Q65115A0127
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

DURIS® S 8 GW P9LR35.PM Gen5

ams OSRAM DURIS® S 8 GW P9LR35.PM Gen5 LEDs provide impressive efficacy performance combined with DLC Premium Lifetime achievement. The DURIS S 8 GW P9LR35.PM includes a 2700K to 6500K color temperature range in a 5050 leadframe white SMT package. The devices are ideal for high efficacy and compact luminaire designs for professional outdoor lighting, high-bays, streetlights, area lights, and flood lights.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

DURIS® S 8 (5050) LEDs

ams OSRAM DURIS® S 8 (5050) LEDs are high-power LEDs with high luminous flux, high forward voltage, and high color consistency. These multi-chip devices deliver a high-efficiency light source in a compact SMT package. DURIS S 8 features a small light-emitting surface, making it ideal for directional lighting. They are also an ideal replacement for small clusters of mid-power LEDs, providing the advantage of a single spot appearance. This avoids multiple shadows, simplifies lens and PCB design, and leads to lower system costs as well as improved total system efficacy. OSRAM Opto Semiconductors DURIS® S 8 (5050) LEDs are also pin-to-pin compatible with the previous generation. This allows installers to use the same optics and accessories for their indoor lighting applications.