HF319/16 (300')

3M Electronic Solutions Division
517-HF319/16-300
HF319/16 (300')

Ürt.:

Açıklama:
Yassı Kablolar 16C ROUND,FLAT CABLE .050" 28 AWG, 300'

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.041,86 € 3.125,58 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: Yassı Kablolar
RoHS:  
Ribbon Cables
16 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray (Dark Gray)
300 V
91.44 m (300 ft)
Polyolefin (PO), Halogen Free
Silver Plated Copper Alloy
19 x 40
- 40 C
+ 105 C
HF319
Marka: 3M Electronic Solutions Division
Saha: 0.05 in
Ürün Tipi: Flat Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable
Parça No Takma Adları: 07630809518 00076308095185 80001390949
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

HF319 Halogen-Free Flat Cables

3M Halogen-Free Flat Cables have been expanded to include HF319 High Flex Life Halogen-Free Flat Cables. The HF319 Halogen-Free Flat Cables feature 19 strands of high strength copper to provide an exceptionally long flex life of 25 million cycles at 3/4 inch radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.