HPL505032F1080MRD3P

TDK
810-HPL505032F1080MR
HPL505032F1080MRD3P

Ürt.:

Açıklama:
Güç İndüktörleri - SMD 80nH 20% 0.77mOhm 42A AEC-Q200

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Shielded
80 nH
20 %
34 A
770 mOhms
39 A
- 55 C
+ 155 C
Standard
5 mm
5 mm
2.8 mm
Ferrite
AEC-Q200
HPL
Reel
Cut Tape
MouseReel
Marka: TDK
Çekirdek Tipi: Wirewound
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 1000
Alt kategori:: Inductors, Chokes & Coils
Parça No Takma Adları: HPL505032F1080MRD3P -
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

HPL505032F1 Inductors in Automotive Power Circuits

TDK HPL505032F1 Inductors are high-current, low-inductance products used for power circuits in CPU and GPU, such as advanced driver assistance systems (ADAS). The inductors achieve high power efficiency by adopting a low-resistance frame for the highly permeable and low-loss ferrite. These HPL505032F1 inductors from TDK offer a rated current that is 1.5x higher than the existing product and accommodate currents as high as 40A to 50A. While the proprietary structural design generates magnetic flux-canceling effects that contribute to noise control, the frame that integrates external and internal electrodes reduces the risk of open or short circuits, ensuring high reliability. 

Stokta Var: 3.161

Stok:
3.161 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (1000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,99 € 1,99 €
1,63 € 16,30 €
1,43 € 35,75 €
1,35 € 135,00 €
1,25 € 312,50 €
1,19 € 595,00 €
Tam Makara (1000'in katları olarak sipariş verin)
1,07 € 1.070,00 €
1,01 € 2.020,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.