IHW40N120R5XKSA1

Infineon Technologies
726-IHW40N120R5XKSA1
IHW40N120R5XKSA1

Ürt.:

Açıklama:
IGBTs HOME APPLIANCES

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4.832

Stok:
4.832 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,50 € 3,50 €
1,94 € 19,40 €
1,52 € 152,00 €
1,27 € 609,60 €
1,24 € 6.249,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.55 V
- 20 V, 20 V
80 A
394 W
- 40 C
+ 175 C
IGBT RC Soft Switching
Tube
Marka: Infineon Technologies
Sürekli Kollektör Akımı Ic Maks: 80 A
Kapı Verici Kaçak Akımı: 100 uA
Ürün Tipi: IGBT Transistors
Fabrika Paket Miktarı: 240
Alt kategori:: IGBTs
Ticari Unvan: TRENCHSTOP
Parça No Takma Adları: IHW40N120R5 SP001607190
Birim Ağırlık: 6 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TRENCHSTOP™ RC-H5 1200V/1350V/1600V IGBTs

Infineon Technologies TRENCHSTOP™ RC-H5 1200V/1350V/1600V IGBTs were developed and optimized for the rigorous requirements of induction cooking applications. These devices feature high efficiency, excellent thermal performance, and low EMI filtering requirements, reducing overall system costs and design efforts. Improvements in thermal performance and reduced power dissipation, even by higher ambient temperatures and stress conditions, guarantee better reliability. Soft switching capabilities result in better EMI behavior leading to less filtering requirements and lower system costs. The RC-H5 IGBTs are offered in 20A, 30A, and 40A current classes, with blocking voltages of 1200V, 1350V, and 1600V.

Next Generation Reverse Conducting IGBTs

Infineon Technologies 650V/1200V/1350V/1600V Next Generation Reverse Conducting IGBTs combine the performance of the TRENCHSTOP™ family with the innovative reverse conducting RC-H IGBT technology to create a generation of best-in-class devices. The devices provide increased switching frequency, low power dissipation, and improved thermal management for higher reliability.

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.