LM258QT

STMicroelectronics
511-LM258QT
LM258QT

Ürt.:

Açıklama:
İşlemsel Amplifikatörler - İşlemsel Amplifikatörler Low PWR Dual Op 100dB 1.1MHz 20nA

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: İşlemsel Amplifikatörler - İşlemsel Amplifikatörler
RoHS:  
2 Channel
1.1 MHz
600 mV/us
5 mV
150 nA
15 V, 30 V
1.5 V, 3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258
Reel
Cut Tape
MouseReel
3 dB Bant Genişliği: 1.1 MHz
Amplifikatör Tipi: Low Power Amplifier
Marka: STMicroelectronics
Ios - Giriş Ofset Akımı: 30 nA
Ürün: Operational Amplifiers
Ürün Tipi: Op Amps - Operational Amplifiers
PSRR - Güç Kaynağı Reddetme Oranı: 100 dB
Fabrika Paket Miktarı: 3000
Alt kategori:: Amplifier ICs
Birim Ağırlık: 37 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Low-Power Dual Operational Amplifiers

STMicroelectronics Low-Power Dual Operational Amplifiers consist of two independent, high-gain, internally frequency-compensated op-amps, specifically designed to operate from a single power supply over a wide range of voltages. These Low-Power Dual Operational Amplifiers have a low-power supply drain and is independent of the magnitude of the power supply voltage. Applications for these STMicroelectronics Low-Power Dual Operational Amplifiers include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems.

Stokta Var: 15.489

Stok:
15.489 Hemen Gönderilebilir
Fabrika Teslim Süresi:
30 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,456 € 0,46 €
0,322 € 3,22 €
0,288 € 7,20 €
0,25 € 25,00 €
0,232 € 58,00 €
0,222 € 111,00 €
0,213 € 213,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,20 € 600,00 €
0,187 € 1.122,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.