LTV-0701

LITEON
859-LTV-0701
LTV-0701

Ürt.:

Açıklama:
Yüksek Hızlı Optokuplörler SO8 100MBD High Speed Optocoupler

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
0,636 € 2.544,00 €
0,622 € 6.220,00 €
24.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
LITEON
Ürün Kategorisi: Yüksek Hızlı Optokuplörler
RoHS:  
SMD/SMT
SOIC-8
1 Channel
100 kb/s
3750 Vrms
Photodarlington
2000 %
20 mA
1.8 V
5 V
100 mW
- 40 C
+ 85 C
Reel
Marka: LITEON
Ürün Tipi: High Speed Optocouplers
Fabrika Paket Miktarı: 2000
Alt kategori:: Optocouplers
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99

100kBd Darlington Output Photocouplers

LITEON 100kBd Darlington Output Photocouplers are high-speed optoelectronic devices designed for applications requiring fast and reliable signal isolation. These photocouplers feature a gallium arsenide infrared LED optically coupled to a high-gain Darlington phototransistor, enabling data transmission rates up to 100kilobaud (kBd). Housed in compact packages, the LITEON 100kBd Darlington output photocouplers offer a high isolation voltage, making them suitable for use in digital communication interfaces, microprocessor input/output isolation, and signal transmission in noisy environments. The Darlington configuration provides enhanced current transfer ratio (CTR) and improved sensitivity, making the photocouplers ideal for low-power control circuits in industrial automation, consumer electronics, and telecommunication systems. These devices are also compliant with safety standards such as UL and VDE, ensuring dependable performance in safety-critical applications.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

LTV-0x01 High Speed S08 Photocouplers

LITEON LTV-0x01 High Speed S08 Photocouplers each consist of a high efficiency AlGaAs LED and a high speed optical detector. This LITEON design provides excellent AC and DC isolation between the input and output sides of the optocoupler. In the LTV-0501, the connection for the bias of the photodiode improves the speed over that of a conventional phototransistor coupler by reducing the base-collector capacitances. The output of the optical detector of the LTV-0601 features an open collector Schottky clamped transistor. The enable function allows the optical detector to be strobed. And in the LTV-0701, separate pins for the photodiode and output stage result in TTL compatible saturation voltage and high speed operation. Where desired, the Vcc and Vo terminals may be tied together to achieve conventional photo darlington operation. A base access terminal allows a gain bandwidth adjustment to be made.