MA100GG103AN

Amphenol Advanced Sensors
527-MA100GG103AN
MA100GG103AN

Ürt.:

Açıklama:
NTC Termistörleri 0.080" OD Cap 10K Ohm +/-0.05C 37C

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.430

Stok:
2.430 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,39 € 5,39 €
4,86 € 24,30 €
4,85 € 48,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: NTC Termistörleri
RoHS:  
MA100
3969 K
10 kOhms
0.05 C
Off-Board
Wire Lead
0 C
+ 50 C
Probe
2.03 mm
9.52 mm
2.03 mm
Bulk
Marka: Amphenol Advanced Sensors
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 1000
Alt kategori:: Thermistors
Ticari Unvan: THERMOMETRICS
Tip: NTC
Parça No Takma Adları: 508126
Birim Ağırlık: 4 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

MA100 NTC Type Biomedical Chip Thermistors

Amphenol Advanced Sensors MA100 NTC Type Biomedical Chip Thermistors are specially designed for use in catheter assemblies. They are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at 25°C. The highly stable, precision thermochips provide reliability, tight interchangeable tolerances, and geometries. The MA100 series offers fast response times, which are often required for biomedical applications in the range of 0°C to +50°C. Close monitoring of manufacturing processes delivers tight interchangeability tolerances and volume production. Amphenol MA100 Biomedical Chip Thermistors come with a Kapton® sleeve in diameters of 0.030" (0.76mm) (10KΩ only) and 0.050" (1.27mm). The 0.070" (1.78mm) diameter is normally supplied with a molded plastic tip.

Predictive Thermometry

Amphenol Advanced Sensors Predictive Thermometry is a highly accurate, repeatable, and fast-responding method of reading temperature for patients in a clinical setting. Predictive thermometers quickly analyze temperature data gathered from an NTC thermistor and provide an accurate reading in 4 to 10 seconds. Amphenol Advanced Sensors MA, SC, and Type 65 NTC chip thermistors are interchangeable and designed in small packages for rapid response while maintaining high accuracy. These NTC thermistors are offered with a robust construction, ensuring long life in harsh clinical environments.

NTC Type MA Biomedical Chip Thermistors

Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at +25°C. These highly stable, precision thermistors provide reliability, geometries, and fast response times. Close monitoring of manufacturing processes enables these thermistors to maintain tight interchangeability tolerances with volume production. Devices with diameters of 0.030" (10KΩ only) and 0.050" are available with a Kapton sleeve only, and the 0.070" diameter is typically supplied with a molded plastic tip. Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are designed for use in catheter assemblies and continuous patient temperature monitoring applications.