MC08XS6421DEK

NXP Semiconductors
771-MC08XS6421DEK
MC08XS6421DEK

Ürt.:

Açıklama:
Güç Yönetimi Uzmanlığı - PMIC High-Side Switch, 12V, Dual 8mOhms + Dual 21mOhms SOICEP 32, Rail

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 38

Stok:
38 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,13 € 8,13 €
6,09 € 60,90 €
5,81 € 145,25 €
4,93 € 414,12 €
4,64 € 1.169,28 €
4,33 € 2.182,32 €
4,27 € 4.304,16 €
4,09 € 10.306,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: Güç Yönetimi Uzmanlığı - PMIC
RoHS:  
MC12XS6
Multi-Channel PMIC
WSOIC-32
- 40 C
+ 125 C
Tube
Uygulama: Automotive
Marka: NXP Semiconductors
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 4.5 V to 5.5 V
Ürün Tipi: Power Management Specialized - PMIC
Fabrika Paket Miktarı: 42
Alt kategori:: PMIC - Power Management ICs
Parça No Takma Adları: 934072186574
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

MCxxXS Power Drivers

NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.