MCAC3D8N04YHQ-TP

Micro Commercial Components (MCC)
833-MCAC3D8N04YHQ-TP
MCAC3D8N04YHQ-TP

Ürt.:

Açıklama:
MOSFET'ler N-CHANNEL MOSFET,DFN5060

Yaşam Döngüsü:
Mouser'da Yeni
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Micro Commercial Components (MCC)
Ürün Kategorisi: MOSFET'ler
RoHS:  
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
110 A
3.8 mOhms
- 20 V, 20 V
3.8 V
23 nC
- 55 C
+ 175 C
83 W
Enhancement
Reel
Cut Tape
Marka: Micro Commercial Components (MCC)
Yapılandırma: SIngle
Düşüş Zamanı: 8.3 ns
Ürün Tipi: MOSFETs
Yükseliş zamanı: 61 ns
Fabrika Paket Miktarı: 5000
Alt kategori:: Transistors
Transistör Tipi: 1 N-Channel
Tipik Kapatma Gecikme Süresi: 24 ns
Tipik Açılma Gecikme Süresi: 13 ns
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
The factory is currently not accepting orders for this product.

Uyumluluk Kodları
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.

40V Auto-Grade N-Channel MOSFETs

Micro Commercial Components (MCC) 40V Auto-Grade N-Channel MOSFETs are designed to perform in harsh conditions and meet the stringent industry standards of AEC-Q101. These auto-grade MOSFETs, with optimized thermal properties, up to 175°C operating junction temperature, and a low junction-to-case thermal resistance, ensure excellent heat dissipation and stable operation. The 40V N-channel MOSFETs leverage split-gate trench technology to deliver reliable performance, ensuring longevity and resilience in diverse operational conditions. Featuring a high power density package, these MOSFETs are meticulously designed with a compact form factor, enabling effortless integration into size-constrained designs. The 40V N-channel MOSFETs are Moisture Sensitivity Level 1 (MSL 1) compliant, halogen-free, lead-free and RoHS-compliant.

Stokta Var: 4.466

Stok:
4.466 Hemen Gönderilebilir
Fabrika Teslim Süresi:
53 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,91 € 1,91 €
1,20 € 12,00 €
0,809 € 80,90 €
0,641 € 320,50 €
0,556 € 556,00 €
0,541 € 1.352,50 €
Tam Makara (5000'in katları olarak sipariş verin)
0,541 € 2.705,00 €