OTM8S1S3512Q-B00

Kingston
524-OTM8S1S3512Q-B00
OTM8S1S3512Q-B00

Ürt.:

Açıklama:
Katı Hal Sürücüleri - SSD M.2 2280 512GB iTemp SATA3 SSD

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 60

Stok:
60 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
314,12 € 314,12 €
288,87 € 2.888,70 €
277,31 € 8.319,30 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Kingston
Ürün Kategorisi: Katı Hal Sürücüleri - SSD
RoHS:  
REACH - SVHC:
IT-M.2 2280 SATA
512 GB
M.2 SSDs
M.2 2280
TLC
SATA III
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3 mm
Marka: Kingston
Paketleme: Bulk
Ürün Tipi: Solid State Drives - SSD
Fabrika Paket Miktarı: 10
Alt kategori:: Memory & Data Storage
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

Industrial Temperature M.2 2280 SATA SSDs

Kingston Industrial Temperature M.2 2280 SATA Solid State Drives (SSDs) are designed and approved for reliable operation over a wide temperature range. The OTM8S1S3 SSDs are verified at various temperature ranges and undergo a complete burn-in test process before leaving the Kingston factory. Kingston Industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection, and other critical NAND flash management features. These SSDs use 3D TLC NAND flash technology that offers a balance in cost and reliability. The OTM8S1S3 devices are explicitly created for system designers and builders who require increased reliability in harsh environments.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.

M.2 2280 SATA Industrial SSDs

Kingston M.2 2280 SATA Industrial SSDs incorporate advanced controllers that automatically perform wear-leveling, garbage collection, and other critical NAND flash management features. These industrial SSDs are designed and approved for reliable operation over a wide temperature range. The M.2 2280 SATA industrial SSDs use the latest 3D TLC NAND flash technology and have 128GB, 256GB, 512GB, and 1TB capacities. These industrial SSDs operate within the -40°C to 85°C temperature range. Typical applications include delivery drones, digital signage, robotics, kiosks, and surveillance systems/mobile recordings.