PI3741-01-LGIZ

Vicor
492-PI3741-01-LGIZ
PI3741-01-LGIZ

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri Cool-Power BB Regulator 48/48 150W

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vicor
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
REACH - SVHC:
SMD/SMT
Boost, Buck
48 V
1 mA
1 Output
21 V
60 V
5 mA
1 MHz
- 40 C
+ 115 C
Tray
Marka: Vicor
Yük Düzenleme: 0.1 %
Neme Duyarlı: Yes
Ürün Tipi: Switching Voltage Regulators
Fabrika Paket Miktarı: 1
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Min: 4.9 V
Birim Ağırlık: 6,745 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

Uyumluluk Kodları
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Tayland
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

ZVS Buck Boost Regulators

Vicor ZVS Buck-Boost Regulators are high efficiency, wide input range DC-DC regulators integrating controller, power switches, and support components all within a high-density system-in-package (SiP). The high switching frequency operation reduces the size of the external filtering components, improves power density, and enables very fast dynamic response to line and load transients, sustaining high switching frequency up to the rated input voltage without sacrificing efficiency and supporting large conversion ratios. The ZVS Buck-Boost Regulators feature over 98% efficiency at >800kHz FSW, fast transient response, and are parallel capable with single wire current sharing.

12V/24V/48V ZVS Buck-Boost & Buck Regulators

Vicor Cool-Power® ZVS Buck-Boost Regulators combine high-efficiency zero-voltage switching (ZVS) topology with a high-density system-in-pack (SiP) design to provide high performance with ease of design. The Cool-Power regulators integrate the switching controller, power switches, and all active components. The regulators can deliver high efficiency, including over 98%, depending on the model. These units offer a fast transient response and are parallel capable with single-wire current sharing. The 48V regulators convert input voltages as high as 60V to outputs as low as 2.2V at up to 22A, eliminating the need for intermediate conversion stages. The regulators enable high-efficiency 48V to point-of-load (PoL) conversion. Applications include lighting, computing, communications, industrial, networking, automotive equipment, and more.

Power Modules for UAV

Vicor Power Modules offer increased payload capability and flight times for commercial unmanned aerial vehicle (UAV) applications. UAVs' size, weight, and power (SWaP) are a major contributor to their design and directly affect UAV companies regarding payload capability and flight time. UAV size and weight are influenced by the power delivery network (PDN). Increasing the range, functionality, and payload is easier with a lightweight, high-density, high-efficiency DC-DC power delivery solution. Vicor Power Modules allow the rapid deployment of power delivery and DC-DC power conversion across a wide range of power levels and voltages for both onboard systems and ground control.

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Stokta Var: 5

Stok:
5
Hemen Gönderilebilir
Siparişte:
134
Beklenen 27.10.2026
Fabrika Teslim Süresi:
28
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
21,87 € 21,87 €
20,18 € 201,80 €