PN-1328-C

Bud Industries
563-PN-1328-C
PN-1328-C

Ürt.:

Açıklama:
Duvara Monte Edilebilir Panel Mahfazaları IP65 NEMA 4X Box with Clear Cover (4.5 X 3.5 X 3.2 In)

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,04 € 18,04 €
15,48 € 77,40 €
14,68 € 146,80 €
14,44 € 361,00 €
14,23 € 711,50 €
13,96 € 1.396,00 €
13,84 € 2.768,00 €
13,78 € 6.890,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bud Industries
Ürün Kategorisi: Duvara Monte Edilebilir Panel Mahfazaları
RoHS:  
Polycarbonate (PC)
Gray
4.53 in
3.54 in
3.15 in
IP65
1, 2, 4, 4X, 12, 13
PN
Marka: Bud Industries
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Özellikler: High-Impact Abs Molded Enclosures
Muhafaza Rengi: Gray
Ürün: Electrical Enclosures
Ürün Tipi: Electrical Enclosures
Fabrika Paket Miktarı: 1
Alt kategori:: Enclosures, Racks and Boxes
Birim Ağırlık: 204,116 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3923109090
MXHTS:
8473300499
ECCN:
EAR99

PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.