PTVS1-380C-TH

Bourns
652-PTVS1-380C-TH
PTVS1-380C-TH

Ürt.:

Açıklama:
ESD Protection Diodes / TVS Diodes 1 kA 380V PTVS Bi-Directional

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 733

Stok:
733 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
24,45 € 24,45 €
22,45 € 224,50 €
21,28 € 2.128,00 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bourns
Ürün Kategorisi: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
380 V
Axial
520 V
401 V
1 kA
120 pF
- 55 C
+ 125 C
PTVS1
Tray
Marka: Bourns
Ürün: TVS Diodes
Fabrika Paket Miktarı: 5
Alt kategori:: ESD Protection Diodes / TVS Diodes
Ticari Unvan: PTVS
Birim Ağırlık: 8,240 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

PTVS High Current Power TVS Diodes

Bourns Power Transient Voltage Suppressor (PTVS) Products are high current bidirectional TVS diodes designed for use in AC line protection and high-power DC bus clamping applications. These devices offer bidirectional port protection from 58V to 470V. The diodes are RoHS compliant, UL listed, and meet IEC 61000-4-5 8/20μs current surge requirements. The use of silicon technology in these Bourns power TVS products offers lower clamping voltage under surge compared to MOV technology. The devices are provided in through-hole and SMD packages and meet lead-free solder reflow profiles. The SMD package provides a 20% reduction in peak clamping voltage compared to the equivalent through-hole device because of its lower lead inductance.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.