RAC03-05SE/277/W

RECOM Power
919-RAC03-05SE/277/W
RAC03-05SE/277/W

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 3W 85-305Vin 5Vout 600mA Wire

Stok Durumu

Stok:
30 20 Gün İçinde Gönderilebilir
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
17,09 € 17,09 €
16,61 € 83,05 €
16,19 € 161,90 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
3 W
100 VAC to 277 VAC
1 Output
5 VDC
600 mA
Wire Leads
Encapsulated
3 kVAC
76%
38.25 mm
24.35 mm
17.4 mm
RAC03-SE/277/W
Marka: RECOM Power
Uyum: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Boyutlar: 38.25 mm x 24.35 mm x 17.4 mm
Endüstri: Industrial
Giriş Frekansı: 47 Hz to 440 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 75 C
Minimum Çalışma Sıcaklığı: - 40 C
Açık Çerçeve/Kapalı: Enclosed
Paketleme: Bulk
Ürün: AC/DC Output Modules
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 30
Alt kategori:: Power Supplies
Ticari Unvan: Powerline AC/DC
Parça No Takma Adları: 20001011
Birim Ağırlık: 29 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.

RACxx/W Wired AC/DC Converter

RECOM Power RACxx/W Series is an ultra-compact Wired AC/DC Power Supply. Modules are available with output voltages of 3.3,5,9,12,15, and 12V. The input-to-output isolation is approximately 3kVAC/1 min. With standby consumption of 30mW - 100mV, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. Because of its compact design (height <17mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Learn More

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.