RAC20NE-24SK/277/400

RECOM Power
919-RAC20NE24SK27740
RAC20NE-24SK/277/400

Ürt.:

Açıklama:
Güç Kaynakları - Kart Montajı 20W 90-460Vin 24Vout 833mA

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 44

Stok:
44 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
15,32 € 15,32 €
15,02 € 75,10 €
14,78 € 147,80 €
14,38 € 359,50 €
13,89 € 694,50 €
13,80 € 3.450,00 €
13,66 € 6.830,00 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
RECOM
Ürün Kategorisi: Güç Kaynakları - Kart Montajı
RoHS:  
20 W
90 VAC to 460 VAC
1 Output
24 VDC
833 mA
PCB Mount
4.2 kVAC, 6 kVDC
86 %
52.5 mm (2.067 in)
40 mm (1.575 in)
25.5 mm (1.004 in)
RAC20NE-K/277
Marka: RECOM Power
Boyutlar: 52.5 mm x 40 mm x 25.5 mm
Endüstri: Industrial
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Açık Çerçeve/Kapalı: Enclosed
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Alt kategori:: Power Supplies
Parça No Takma Adları: 20001669
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

USHTS:
8504409580
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC20NE-K/277 AC/DC Power Supplies

RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.