RRE8F-A-000-0

REAN
568-RRE8F-A-000-0
RRE8F-A-000-0

Ürt.:

Açıklama:
Modüler Konnektörler / Ethernet Konnektörler RECPT- A series - Ethernet Cat 5e, PCBH

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 126

Stok:
126 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,22 € 2,22 €
2,08 € 20,80 €
2,01 € 201,00 €
1,92 € 576,00 €
1,86 € 930,00 €
1,75 € 1.750,00 €
1,72 € 4.300,00 €
1,67 € 8.350,00 €
10.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Neutrik
Ürün Kategorisi: Modüler Konnektörler / Ethernet Konnektörler
RoHS:  
Connectors
Jack (Female)
PCB Mount
Right Angle
1.5 A
57 V
- 30 C
+ 80 C
A
Marka: REAN
Kontak Kaplama: Gold
Ürün Tipi: Modular Connectors / Ethernet Connectors
Fabrika Paket Miktarı: 100
Alt kategori:: Modular Connectors / Ethernet Connectors
Ticari Unvan: REAN
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Airtight Ethernet Chassis Connectors

REAN Airtight Ethernet Chassis Connectors help designers add IP65 protection and air tightness to demanding applications. These connectors feature UL 94V-0 materials and a one-piece design with an integrated rubber cap that minimizes installation space requirements. REAN Airtight Ethernet Chassis Connectors feature a D-shape metal flange and are designed for operation over a -20°C to +70°C temperature range.

A Series XLR Connectors

NEUTRIK A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of NEUTRIK's XLR connectors. Newly designed tulip-type female contact is available on 3-pin versions, while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.