SEN-17589

SparkFun
474-SEN-17589
SEN-17589

Ürt.:

Açıklama:
İvme Sensörü Geliştirme Araçları This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
SparkFun Electronics
Ürün Kategorisi: İvme Sensörü Geliştirme Araçları
Breakout Boards
Accelerometer Sensor
KX134
Hızlanma: 8 g, 16 g, 32 g, 64 g
Marka: SparkFun
Arayüz Türü: I2C, SPI
Ürün Tipi: Acceleration Sensor Development Tools
Algılama Ekseni: 3-axis
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
7A994
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

SEN-14686 VR IMU Breakout Board

SparkFun SEN-14686 VR IMU Breakout board is a virtual reality IMU board that provides accurate Inertial Measurement Unit (IMU) information. This IMU breakout board combines all the sensor data and drift-corrects them into meaningful information. SparkFun SEN-14686 VR IMU breakout board includes a Bosch's BNO080 IMU, a combination of triple-axis accelerometer/gyro/magnetometer SiP. This Inertial Measurement Unit features 32-bit ARM Cortex M0+ that produces accurate vector rotation headings with a static rotation error of two degrees or less. The SEN-14686 VR IMU breakout board comes equipped with two I2C Qwicc connectors. This breakout board is excellently suited for VR and other heading applications.

Triple Axis Accelerometer Breakouts

SparkFun Triple Axis Accelerometer Breakouts are simple Qwiic breakouts for the KX134 and KX132 digital accelerometers. These accelerometers are low-power and 16-bit resolution three-axis accelerometers and offer a 10kHz output data rate. The KX134 is capable of measuring ±8g/16g/32g/64g (user-selectable) and KX132 is capable of measuring ±2g/4g/8g/16g. The triple-axis accelerometers offer lower noise and improved linearity over the entire temperature range. These silicon micro-machined accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The accelerometers feature internal voltage regulators that are used to maintain constant internal operating voltages over the 1.7V to 3.6V operating voltage range. This results in stable operating characteristics even if the supply voltage changes. The triple-axis accelerometer breakouts operate at the -40ºC to +105ºC temperature range. The KX-134 is ideal for high-g measurements and KX-132 is ideal for a wide range of acceleration measurements as well as high-speed applications such as vibration sensing and tap sensing.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Stokta Var: 4

Stok:
4
Hemen Gönderilebilir
Siparişte:
29
Fabrika Teslim Süresi:
2
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
30,97 € 30,97 €