SMCLCE12-HRA

Littelfuse
576-SMCLCE12-HRA
SMCLCE12-HRA

Ürt.:

Açıklama:
ESD Protection Diodes / TVS Diodes TVS LC 1500W 12V DO-214AB TR7 RoHS

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Littelfuse
Ürün Kategorisi: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
20.9 V
13.3 V
SMC (DO-214AB)
75.4 A
1.5 kW
50 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMCLCE-HRA
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Pd - Güç Dağılımı: 6.5 W
Fabrika Paket Miktarı: 500
Alt kategori:: ESD Protection Diodes / TVS Diodes
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

Uyumluluk Kodları
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SMCLCE-HR/HRA Surface Mount TVS Diodes

Littelfuse SMCLCE-HR/HRA Surface Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning. These diodes feature 1500W peak pulse power dissipation, low incremental surge resistance, fast response, and excellent clamping capability. The SMCLCE-HR/HRA diodes operate within the -65°C to 150°C temperature range and are available in low-profile packages. These diodes are halogen-free and RoHS-compliant. The SMCLCE-HR/HRA diodes are ideal for protecting I/O interfaces, VCC bus, and vulnerable circuits used in high-reliability applications.

Consumer Drone Systems

Littelfuse Consumer Drone Systems offer solutions for battery chargers, battery systems, and payload systems. These systems provide Schottky diodes for output rectification/reverse blocking, TVS diodes for secondary protection against voltage transients, and fuses to protect the power stage from overcurrent. The systems offer USB-C® for consumer drones with a 5V to 48V range and up to 240W (typical 100W to 140W), and provide battery protection for <60V. Typical applications include photography/video, FPV racing, and recreational flying.

Stokta Var: 500

Stok:
500 Hemen Gönderilebilir
Fabrika Teslim Süresi:
21 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
32,40 € 32,40 €
24,87 € 248,70 €
Tam Makara (500'in katları olarak sipariş verin)
23,22 € 11.610,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.