SML-D15VWT86C

ROHM Semiconductor
755-SML-D15VWT86C
SML-D15VWT86C

Ürt.:

Açıklama:
Tek Renkli LED'ler The factory is currently not accepting orders for this product.

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ROHM Semiconductor
Ürün Kategorisi: Tek Renkli LED'ler
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
630 nm
71 mcd
20 mA
2 V
84 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D15x(C)
Reel
Cut Tape
MouseReel
AEC-Q101
Marka: ROHM Semiconductor
Yapılandırma: Single
Yükseklik: 0.55 mm
Aydınlatma Rengi: Red
Uzunluk: 1.6 mm
Maksimum Çalışma Sıcaklığı: + 100 C
Minimum Çalışma Sıcaklığı: - 40 C
Neme Duyarlı: Yes
Ürün Tipi: Single Color LEDs
Fabrika Paket Miktarı: 3000
Alt kategori:: LEDs
Tip: Single Color LEDs
Genişlik: 0.8 mm
Parça No Takma Adları: SML-D15VW(C)
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
The factory is currently not accepting orders for this product.

Uyumluluk Kodları
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

SML-D15 Automotive LEDs

ROHM Semiconductor SML-D15 Automotive LEDs series includes AEC-Q101 qualified, single-rank binning SMD LEDs based on advanced original device technology. The design of the ROHM Semiconductor SML-D15 Automotive LEDs allows the devices to provide an ultra-high brightness level of up to three times the brightness of conventional LEDs and reduce brightness variations by up to 75%. As a result, SML-D15 Automotive LEDs offer consistent, stable performance in a variety of applications.

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Stokta Var: 513

Stok:
513
Hemen Gönderilebilir
Siparişte:
12.000
Beklenen 29.10.2026
Fabrika Teslim Süresi:
53
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,413 € 0,41 €
0,271 € 2,71 €
0,181 € 18,10 €
0,126 € 63,00 €
0,111 € 111,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,103 € 309,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.