T18R4M4

HellermannTyton
329-T18R4M4
T18R4M4

Ürt.:

Açıklama:
Kablo Bağları T18R YEL TIE 4

Stokta Var: 4.000

Stok:
4.000 Hemen Gönderilebilir
Fabrika Teslim Süresi:
5 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,044 € 44,00 €
0,041 € 82,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HellermannTyton
Ürün Kategorisi: Kablo Bağları
RoHS:  
Cable Ties
Standard Cable Ties
Yellow
Polyamide (PA)
4 in
0.1 in
18 lbs
UL62275
Marka: HellermannTyton
Paketleme: Bulk
Vasıf: MS3367-4-4 Class 1,SAE-AS33671
Seri: T18
Fabrika Paket Miktarı: 1000
Alt kategori:: Wire & Cable Management
Parça No Takma Adları: 089306069218 111-01898
Birim Ağırlık: 267,619 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

T Series Standard Color Cable Ties

HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.