T522V227M006ATE040

KEMET
80-T522V227M6ATE40
T522V227M006ATE040

Ürt.:

Açıklama:
Tantal Kondansatörler - Polimer 6.3V 220uF 2917 20% ESR=40mOhms

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
KEMET
Ürün Kategorisi: Tantal Kondansatörler - Polimer
RoHS:  
220 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
42 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T522
Reel
Marka: KEMET
Dağılma Faktörü DF: 10
Uzunluk: 7.3 mm
Neme Duyarlı: Yes
Ürün: Tantalum Organic Polymer Low ESR
Ürün Tipi: Tantalum Capacitors
Dalgalanma Akımı: 2.2 A
Fabrika Paket Miktarı: 1000
Alt kategori:: Capacitors
Ticari Unvan: KO-CAP
Tip: Reduced Leakage Polymer Tantalum
Genişlik: 4.3 mm
Birim Ağırlık: 400 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.

This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.


Please contact a Mouser Technical Sales Representative for
further information.

5-0813-18

Uyumluluk Kodları
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Polymer Capacitors Industrial Segment

KEMET Organic Capacitors (KO-CAP®) offer higher voltages in smaller case sizes and are ideal for industrial applications. These capacitors deliver a solution for applications requiring power-loss protection or maximum power efficiency of a circuit when board space is limited. The polymer technology provides these capacitors with extended life capabilities in applications subject to extremely harsh environments. 

T522 Series Polymer Tantalum Capacitors

KEMET T522 Series Reduced Leakage Polymer Capacitors are Organic Capacitors (KO-CAPs) that were designed for leakage-sensitive applications such as battery-supported circuits. The T522 Series Reduced Leakage Polymer Capacitors from KEMET offer the lowest leakage values available in polymer capacitors with upper leakage limits that are up to 70% lower than other polymer series. KEMET T522 Series Reduced Leakage Polymer Capacitors are ideal for battery-dependent applications, including handheld consumer electronics, global tracking systems, and energy harvesting.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
25 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
1,52 € 1.520,00 €

Benzer Ürünler