T60404-N4644-X200

Vacuumschmelze
983-T60404-N4644X200
T60404-N4644-X200

Ürt.:

Açıklama:
Kart Montajlı Akım Sensörleri Current Sensor 125A pri open +/-15V 1000

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.077

Stok:
1.077 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
47,91 € 47,91 €
40,40 € 202,00 €
37,55 € 375,50 €
34,08 € 852,00 €
31,69 € 1.901,40 €
30,21 € 3.625,20 €
29,22 € 8.766,00 €
540 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vacuumschmelze
Ürün Kategorisi: Kart Montajlı Akım Sensörleri
RoHS:  
125 A
Closed Loop
1 us
0.5 %
0 Hz to 100 kHz
15 V
Analog - Current
Marka: Vacuumschmelze
Çekirdek Boyutu: 10.5 mm X 15 mm
Yükseklik: 33.4 mm
Uzunluk: 41 mm
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 40 C
Paketleme: Bulk
Ürün Tipi: Board Mount Current Sensors
Seri: T60404
Fabrika Paket Miktarı: 60
Alt kategori:: Sensors
Ticari Unvan: VITROPERM
Tip: Current Sense Module
Genişlik: 21 mm
Birim Ağırlık: 59,305 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.