T60404-N4646-X400

Vacuumschmelze
983-T60404-N4646X400
T60404-N4646-X400

Ürt.:

Açıklama:
Kart Montajlı Akım Sensörleri Current Sensor 25A 3 pri pins +/-15V

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.507

Stok:
3.507 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
12,96 € 12,96 €
11,75 € 58,75 €
11,30 € 113,00 €
10,67 € 266,75 €
10,31 € 515,50 €
9,98 € 1.197,60 €
9,39 € 2.253,60 €
9,14 € 5.484,00 €
8,99 € 9.709,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vacuumschmelze
Ürün Kategorisi: Kart Montajlı Akım Sensörleri
RoHS:  
25 A
Closed Loop
500 ns
0.5 %
0 Hz to 200 kHz
15 V
Analog - Current
Marka: Vacuumschmelze
Yükseklik: 21 mm
Uzunluk: 33.25 mm
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Paketleme: Tray
Ürün Tipi: Board Mount Current Sensors
Seri: T60404
Fabrika Paket Miktarı: 120
Alt kategori:: Sensors
Genişlik: 14.45 mm
Parça No Takma Adları: 4646-X400
Birim Ağırlık: 9 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
9030339000
CAHTS:
8504909090
USHTS:
8504909650
TARIC:
8504909990
ECCN:
EAR99

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.