TPHR7904PB,L1XHQ

Toshiba
757-TPHR7904PB,L1XHQ
TPHR7904PB,L1XHQ

Ürt.:

Açıklama:
MOSFET'ler 170W 1MHz Automotive; AEC-Q101

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 7.881

Stok:
7.881 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,18 € 2,18 €
1,44 € 14,40 €
1,20 € 120,00 €
1,11 € 1.110,00 €
1,06 € 2.650,00 €
Tam Makara (5000'in katları olarak sipariş verin)
1,02 € 5.100,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Toshiba
Ürün Kategorisi: MOSFET'ler
RoHS:  
Si
SMD/SMT
SOP-Advance-8
N-Channel
1 Channel
40 V
150 A
790 uOhms
- 20 V, 20 V
3 V
85 nC
+ 175 C
170 W
Enhancement
AEC-Q101
Reel
Cut Tape
Marka: Toshiba
Yapılandırma: Single
Düşüş Zamanı: 35 ns
Ürün Tipi: MOSFETs
Yükseliş zamanı: 10 ns
Seri: U-MOSIX-H
Fabrika Paket Miktarı: 5000
Alt kategori:: Transistors
Transistör Tipi: 1 N-Channel
Tipik Kapatma Gecikme Süresi: 115 ns
Tipik Açılma Gecikme Süresi: 23 ns
Parça No Takma Adları: TPHR7904PB,L1XHQ(O
Birim Ağırlık: 360 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive AEC-Q101 Qualified Power MOSFETs

Toshiba Automotive AEC-Q101 Qualified Power MOSFETs is an extensive lineup of Power MOSFETs covering various automotive applications in 12V to 48V battery systems. Toshiba has been in the discrete automotive industry since the 1960s, starting with rectifiers and then Automotive MOSFETs in the 1990s. With performance and reliability, all of Toshiba’s automotive products go above and beyond AEC-Q101 standards.

Automotive U-MOSIX-H Power MOSFETs

Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.

U-MOSIX-H Low Voltage Enhancement Mode MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers and data centers. They feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the latest Gen-8 and Gen-9 trench MOS processes. The U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.
Learn More