VS-AZH3106FP-M3

Vishay Semiconductors
78-VS-AZH3106FP-M3
VS-AZH3106FP-M3

Ürt.:

Açıklama:
Doğrultucular 30A 600V

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 730

Stok:
730 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,26 € 2,26 €
0,869 € 8,69 €
0,861 € 86,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Doğrultucular
RoHS:  
Through Hole
TO-3PF-3
600 V
30 A
Hyper Fast Recovery Rectifier
Single Anode Common Cathode
1.7 V
280 A
20 nA
90 ns
- 55 C
+ 175 C
Tube
Marka: Vishay Semiconductors
Ürün: Rectifiers
Ürün Tipi: Rectifiers
Fabrika Paket Miktarı: 300
Alt kategori:: Diodes & Rectifiers
Ticari Unvan: FRED Pt
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.

30A 600V FRED Pt® Hyperfast Rectifiers

Vishay 30A 600V FRED Pt® Hyperfast Rectifiers feature an optimized performance of forward voltage drop, hyperfast soft recovery time, and low leakage current. The planar structure and the platinum-doped lifetime control guarantee high performance, ruggedness, and reliability. The optimized stored charge and low recovery current of these devices minimize switching losses and reduce over-dissipation in the switching element and snubbers. These devices are ideal for use in the PFC boost stage in the AC-DC section of switched-mode power supplies and inverters.