VS-E5PW6006LHN3

Vishay Semiconductors
78-VS-E5PW6006LHN3
VS-E5PW6006LHN3

Ürt.:

Açıklama:
Doğrultucular RECT 600V 60A RDL HYPER FST

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 901

Stok:
901 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,30 € 4,30 €
2,37 € 23,70 €
2,16 € 216,00 €
1,82 € 910,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Doğrultucular
RoHS:  
Through Hole
TO-247AD-3
600 V
60 A
Fast Recovery Rectifiers
Common Cathode
2.1 V
450 A
25 uA
42 ns
- 55 C
+ 175 C
Tube
Marka: Vishay Semiconductors
Ürün: Rectifiers
Ürün Tipi: Rectifiers
Fabrika Paket Miktarı: 500
Alt kategori:: Diodes & Rectifiers
Ticari Unvan: FRED Pt
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.

Gen5 600V Hyperfast Rectifiers

Vishay Gen5 600V Hyperfast Rectifiers feature a combination of low conduction and switching losses. The rectifiers are ideal for soft switched and resonant converters, and medium frequency hard switching converters. The device improves the efficiency of high-speed LLC output rectification stages of EV / HEV on-board battery chargers.

Gen 5 600V Hyperfast & Ultrafast Rectifiers

Vishay Semiconductors Gen 5 600V Hyperfast and Ultrafast Rectifiers provide a unique combination of low conduction and switching losses. The rectifiers are intended to increase the efficiency of high-frequency converters and soft-switched or resonant designs. The Gen 5 600V Hyperfast and Ultrafast Rectifiers are isolated from the copper base plate in the SOT-227 package, facilitating the building of common heatsinks and compact assemblies.